- RS Stock No.:
- 237-2747
- Mfr. Part No.:
- SM12A-05PFFS-SF8001
- Manufacturer:
- Amphenol
Temporarily out of stock - back order for despatch 01-10-2024, delivery within 2 working days
Added
Price Each (In a Tray of 50)
€20.985
(exc. VAT)
€25.812
(inc. VAT)
Units | Per unit | Per Tray* |
50 - 50 | €20.985 | €1,049.25 |
100 + | €20.251 | €1,012.55 |
*price indicative |
- RS Stock No.:
- 237-2747
- Mfr. Part No.:
- SM12A-05PFFS-SF8001
- Manufacturer:
- Amphenol
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol SM12A series panel mount M12 series female connector with a 5 contacts at terminal.
Operating temperature -40 to 105 degree celsius
Female connector
IP68/69 water and dust protection
Rated current 4 A and Rated voltage 60 V
Screw type termination method
Female connector
IP68/69 water and dust protection
Rated current 4 A and Rated voltage 60 V
Screw type termination method
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Panel Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Screw |
Series | M |
Coding | A |
- RS Stock No.:
- 237-2747
- Mfr. Part No.:
- SM12A-05PFFS-SF8001
- Manufacturer:
- Amphenol