Recently searched

    Amphenol Circular Connector, 5 Contacts, Panel Mount, M12 Connector, Plug, M Series

    RS Stock No.:
    237-2750
    Mfr. Part No.:
    SM12A-05PMMS-SF8001
    Manufacturer:
    Amphenol
    Amphenol
    View this category
    14 In stock for delivery within 2 working days
    Add to Basket
    units

    Added

    Price Each

    €26.95

    (exc. VAT)

    €33.15

    (inc. VAT)

    unitsPer unit
    1 - 4€26.95
    5 - 9€25.39
    10 - 24€24.30
    25 +€23.24
    RS Stock No.:
    237-2750
    Mfr. Part No.:
    SM12A-05PMMS-SF8001
    Manufacturer:
    Amphenol
    COO (Country of Origin):
    CN

    Technical data sheets


    Legislation and Compliance

    COO (Country of Origin):
    CN

    Product Details

    The Amphenol SM12A series panel mount M12 series male connector with a 5 contacts at terminal.

    Operating temperature -40 to 105 degree celsius
    Male connector
    IP68/69 water and dust protection
    Rated current 4 A and Rated voltage 60 V
    Solder type termination method


    Specifications

    AttributeValue
    Number of Contacts5
    Mounting TypePanel Mount
    Connector SizeM12
    Plug/SocketPlug
    Termination MethodSolder
    SeriesM
    CodingA
    14 In stock for delivery within 2 working days
    Add to Basket
    units

    Added

    Price Each

    €26.95

    (exc. VAT)

    €33.15

    (inc. VAT)

    unitsPer unit
    1 - 4€26.95
    5 - 9€25.39
    10 - 24€24.30
    25 +€23.24