Login / Register to access your benefits
Recently searched

    RS PRO Circular Connector, 5 Contacts, Cable Mount, 12mm Connector, Plug, Male, IP68

    Bulk discount available

    Subtotal (1 unit)*

    €66.31

    (exc. VAT)

    €81.56

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Limited stock
    • 1 left, ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 - 9€66.31
    10 - 24€62.99
    25 +€59.83

    *price indicative

    RS Stock No.:
    240-6571
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Number of Contacts

    5

    Mounting Type

    Cable Mount

    Connector Size

    12mm

    Plug/Socket

    Plug

    Contact Gender

    Male

    Termination Method

    Solder

    IP Rating

    IP68

    Current Rating

    6.8A

    Body Orientation

    Straight

    Mating Type

    Push-Pull

    Housing Material

    Chrome Plated Brass

    Pole Format

    5P

    Strain Relief

    No

    Shielded/Unshielded

    Shielded

    Contact Plating

    Gold

    Maximum Operating Temperature

    250°C

    Minimum Operating Temperature

    -55°C

    Outer Diameter

    4.2→4.7mm

    Related links