Login / Register to access your benefits
Recently searched

    RS PRO Circular Connector, 5 Contacts, Cable Mount, Plug, Male, IP68

    Bulk discount available

    Subtotal (1 unit)**

    €7.69

    (exc. VAT)

    €9.46

    (inc. VAT)

    Add to Basket
    Select or type quantity
    3 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 - 4€7.69
    5 - 9€7.61
    10 - 49€7.48
    50 - 99€7.17
    100 +€6.60

    **price indicative

    RS Stock No.:
    207-0603
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Number of Contacts

    5

    Mounting Type

    Cable Mount

    Plug/Socket

    Plug

    Contact Gender

    Male

    Termination Method

    Solder

    IP Rating

    IP68

    Current Rating

    3A

    Series

    SP11

    Body Orientation

    Straight

    Voltage Rating

    125V

    Mating Type

    Threaded

    Housing Material

    Nylon 66, PC

    Pole Format

    5P

    Strain Relief

    No

    Contact Plating

    Gold

    Minimum Operating Temperature

    -40°C

    Outer Diameter

    4→6.5mm

    Contact Material

    Brass

    Maximum Operating Temperature

    85°C

    Related links