BALLUFF Circular Connector, 3 Contacts, Cable, M8 Connector, Socket, Female, IP67, BKS-S111-RT13 Series

Subtotal (1 unit)*

€16.29

(exc. VAT)

€20.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€16.29

*price indicative

RS Stock No.:
241-9976
Mfr. Part No.:
BCC02HC
Manufacturer:
BALLUFF
Find similar products by selecting one or more attributes.
Select all

Brand

BALLUFF

Number of Contacts

3

Product Type

Circular Connector

Mount Type

Cable

Connector Size

M8

Current

4A

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Orientation

Straight

Series

BKS-S111-RT13

Coding

A

Termination Type

Screw

Mating Type

Threaded

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Housing Material

Die Cast, Polyamide Zinc

Standards/Approvals

cURus, EAC WEEE

Contact Plating

Brass, Nickel Plated

Contact Material

Copper Alloy

COO (Country of Origin):
DE
The Balluff field attachable connector is used for the secure transmission of signals, data and power. It has M8x1-female, Straight, 3-pin, A-coded connection with 3 connectable contacts and 4.0 A rated current (at 40 °C).

0.14 to 0.34 mm² Connection cross-section

2.5 to 5.4 mm Cable diameter D

IDC wire mounting

32 VDC / 32 VAC Operating voltage Ub

IP67 protection rating

-40 to 85 °C ambient temperature

cURus, EAC, WEEE Approval/Conformity

Related links