BALLUFF Circular Connector, 4 Contacts, Cable, M8 Connector, Socket, Female, IP67, BKS-S216-RT14 Series
- RS Stock No.:
- 241-9978
- Mfr. Part No.:
- BCC02HF
- Manufacturer:
- BALLUFF
Subtotal (1 unit)*
€17.37
(exc. VAT)
€21.37
(inc. VAT)
In Stock
- 53 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.37 |
*price indicative
- RS Stock No.:
- 241-9978
- Mfr. Part No.:
- BCC02HF
- Manufacturer:
- BALLUFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BALLUFF | |
| Number of Contacts | 4 | |
| Product Type | Circular Connector | |
| Mount Type | Cable | |
| Current | 4A | |
| Connector Size | M8 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Orientation | Straight | |
| Series | BKS-S216-RT14 | |
| Coding | A | |
| Mating Type | Threaded | |
| Termination Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Housing Material | Die Cast, Polyamide Zinc | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | cURus, EAC WEEE | |
| Contact Plating | Brass, Nickel Plated | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand BALLUFF | ||
Number of Contacts 4 | ||
Product Type Circular Connector | ||
Mount Type Cable | ||
Current 4A | ||
Connector Size M8 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Orientation Straight | ||
Series BKS-S216-RT14 | ||
Coding A | ||
Mating Type Threaded | ||
Termination Type Screw | ||
Minimum Operating Temperature -40°C | ||
Housing Material Die Cast, Polyamide Zinc | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals cURus, EAC WEEE | ||
Contact Plating Brass, Nickel Plated | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- DE
The Balluff field attachable connector is used for the secure transmission of signals, data and power. It has M8x1-female, Straight, 4-pin, A-coded connection with 4 connectable contacts and 4.0 A rated current (at 40 °C).
0.14 to 0.34 mm² Connection cross-section
2.5 to 5.4 mm Cable diameter D
IDC wire mounting
32 VDC / 32 VAC Operating voltage Ub
IP67 protection rating
-40 to 85 °C ambient temperature
cURus, EAC, WEEE Approval/Conformity
Related links
- BALLUFF Circular Connector Cable Plug BKS-S218-RT14 Series
- BALLUFF Circular Connector Cable Plug IP67, BKS-S109-RT14 Series
- BALLUFF Circular Connector Cable Socket IP67, BKS-S107-RT14 Series
- BALLUFF Circular Connector Cable Socket IP67, BKS-S111-RT13 Series
- BALLUFF Circular Connector Cable Plug IP67, BKS-S113-RT13 Series
- BALLUFF Circular Connector Cable Plug IP67, BCC M334 Series
- BALLUFF Circular Connector Cable Socket IP67, BKS-S115-00 Series
- BALLUFF Circular Connector Cable Plug IP67
