BALLUFF Circular Connector, 5 Contacts, Cable, M12 Connector, Plug, IP67, BCC M435-0000-2A-000-41X575-000 Series

Subtotal (1 unit)*

€8.23

(exc. VAT)

€10.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 140 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.23

*price indicative

RS Stock No.:
242-0041
Mfr. Part No.:
BCC06YA
Manufacturer:
BALLUFF
Find similar products by selecting one or more attributes.
Select all

Brand

BALLUFF

Product Type

Circular Connector

Number of Contacts

5

Mount Type

Cable

Current

4A

Connector Size

M12

Plug/Socket

Plug

IP Rating

IP67

Series

BCC M435-0000-2A-000-41X575-000

Orientation

Straight

Coding

A

Voltage

125, 125V ac

Termination Type

Screw

Minimum Operating Temperature

-40°C

Mating Type

Threaded

Maximum Operating Temperature

85°C

Housing Material

Die Cast Zinc, Polyamide

Standards/Approvals

CE cURus EAC WEEE

Contact Material

Brass

COO (Country of Origin):
DE
The Balluff field attachable connector is used for the secure transmission of signals, data and power. It has M12x1-male, straight, 5-pin, A-coded connection with 5 connectable contacts and 4.0 A rated current (at 40 °C).

Screw terminals wire mounting

0.14 to 0.75 mm² Connection cross-section

4 to 6 mm Cable diameter D

125 VDC / 125 VAC Operating voltage Ub

IP67 protection rating

-40 °C to 85 °C ambient temperature

CE, cURus, EAC, WEEE Approval/Conformity

Related links