BALLUFF Circular Connector, 5 Contacts, Cable, M12 Connector, Socket, Female, IP67, BCC M445-0000-1A-000-41X575-000

Subtotal (1 unit)*

€8.51

(exc. VAT)

€10.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 53 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.51

*price indicative

RS Stock No.:
242-0047
Mfr. Part No.:
BCC06ZH
Manufacturer:
BALLUFF
Find similar products by selecting one or more attributes.
Select all

Brand

BALLUFF

Product Type

Circular Connector

Number of Contacts

5

Mount Type

Cable

Current

4A

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

BCC M445-0000-1A-000-41X575-000

Orientation

Right Angle

Voltage

125, 125V ac

Coding

A

Termination Type

Screw

Minimum Operating Temperature

-40°C

Mating Type

Threaded

Housing Material

Die Cast Zinc

Maximum Operating Temperature

85°C

Standards/Approvals

CE cURus EAC WEEE

Contact Material

Brass

COO (Country of Origin):
DE
The Balluff field attachable connector is used for the secure transmission of signals, data and power. It has M12x1-female, angled, 5-pin, A-coded connection with 5 connectable contacts and 4.0 A rated current (at 40 °C).

Screw terminals wire mounting

0.14 to 0.75 mm² Connection cross-section

4 to 6 mm Cable diameter D

125 VDC / 125 VAC Operating voltage Ub

IP67 protection rating

-40 °C to 85 °C ambient temperature

CE, cURus, EAC, WEEE Approval/Conformity

Related links