BALLUFF Circular Connector, 5 Contacts, Cable, 7/8 in Connector, Socket, Female, IP67, BCC A335-0000-10-000-71X5A5-000
- RS Stock No.:
- 242-0050
- Mfr. Part No.:
- BCC070H
- Manufacturer:
- BALLUFF
Subtotal (1 unit)*
€34.25
(exc. VAT)
€42.13
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.25 |
*price indicative
- RS Stock No.:
- 242-0050
- Mfr. Part No.:
- BCC070H
- Manufacturer:
- BALLUFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BALLUFF | |
| Product Type | Circular Connector | |
| Number of Contacts | 5 | |
| Mount Type | Cable | |
| Current | 9A | |
| Connector Size | 7/8 in | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | BCC A335-0000-10-000-71X5A5-000 | |
| Orientation | Straight | |
| Voltage | 600, 600V ac | |
| Termination Type | Screw | |
| Mating Type | Threaded | |
| Minimum Operating Temperature | -25°C | |
| Housing Material | Die Cast Zinc | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CE cURus EAC WEEE | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand BALLUFF | ||
Product Type Circular Connector | ||
Number of Contacts 5 | ||
Mount Type Cable | ||
Current 9A | ||
Connector Size 7/8 in | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series BCC A335-0000-10-000-71X5A5-000 | ||
Orientation Straight | ||
Voltage 600, 600V ac | ||
Termination Type Screw | ||
Mating Type Threaded | ||
Minimum Operating Temperature -25°C | ||
Housing Material Die Cast Zinc | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CE cURus EAC WEEE | ||
Contact Material Brass | ||
- COO (Country of Origin):
- DE
The Balluff field attachable connector is used for the secure transmission of signals, data and power. It has 7/8"-16 UN-female, straight, 5-pin connection with 5 connectable contacts and 9.0 A rated current (at 40 °C).
Screw terminals wire mounting
0.14 to 1.5 mm² Connection cross-section
10 to 12 mm Cable diameter D
600 VDC / 600 VAC Operating voltage Ub
IP67 protection rating
-25 °C to 85 °C ambient temperature
CE, cURus, EAC, WEEE Approval/Conformity
Related links
- BALLUFF Circular Connector Cable Plug BCC A335-0000-20-000-71X5A5-000 Series
- BALLUFF Circular Connector Cable Plug IP67, BCC A335-0000-20-000-61X5A5-000
- BALLUFF Circular Connector Cable Socket IP67, BCC A335 Series
- BALLUFF Circular Connector Cable Plug IP67, BCC M435-0000-2A-000-A1X575-000 Series
- BALLUFF Circular Connector Cable Plug BCC M435-0000-2A-000-41X575-000 Series
- BALLUFF Circular Connector Cable Socket IP67, BCC M445-0000-1A-000-41X575-000
- BALLUFF Circular Connector Cable Plug IP67, BCC A345 Series
- BALLUFF Circular Connector Cable Socket IP67, BCC A345 Series
