Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, IP68, FLOS+ K Series
- RS Stock No.:
- 244-3121
- Mfr. Part No.:
- SLKC-S02EEFP-GCP-001
- Manufacturer:
- Amphenol Industrial
Bulk discount available
Subtotal (1 tray of 10 units)**
€206.40
(exc. VAT)
€253.90
(inc. VAT)
10 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Tray** |
---|---|---|
10 - 20 | €20.64 | €206.40 |
30 - 40 | €19.36 | €193.60 |
50 - 90 | €18.576 | €185.76 |
100 - 240 | €17.972 | €179.72 |
250 + | €17.51 | €175.10 |
**price indicative
- RS Stock No.:
- 244-3121
- Mfr. Part No.:
- SLKC-S02EEFP-GCP-001
- Manufacturer:
- Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Amphenol Industrial | |
Number of Contacts | 2 | |
Mounting Type | Panel Mount | |
Plug/Socket | Plug | |
Termination Method | Solder | |
IP Rating | IP68 | |
Series | FLOS+ K | |
Select all | ||
---|---|---|
Manufacturer Amphenol Industrial | ||
Number of Contacts 2 | ||
Mounting Type Panel Mount | ||
Plug/Socket Plug | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Series FLOS+ K | ||
Related links
- Amphenol Industrial Circular Connector Panel Mount IP68, FLOS+ K Series
- Amphenol Industrial Circular Connector Panel Mount Female FLOS K Series
- Amphenol PCD US Circular Connector Plug FLOS+ K Series
- Amphenol Industrial Circular Connector Panel Mount Female FLOS K Series
- Amphenol Industrial Circular Connector Panel Mount Female FLOS K Series
- Amphenol Industrial Circular Connector Panel Mount Female FLOS K Series
- Amphenol Industrial Circular Connector Panel Mount Female FLOS K Series
- Amphenol Industrial Circular Connector Panel Mount Female FLOS K Series