Phoenix Contact Circular Connector, 12 Contacts, Rear, M23 Connector, Socket, Female, IP67, CA Series
- RS Stock No.:
- 256-1279
- Mfr. Part No.:
- 1619780
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€19.76
(exc. VAT)
€24.30
(inc. VAT)
Temporarily out of stock
- Shipping from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.76 |
*price indicative
- RS Stock No.:
- 256-1279
- Mfr. Part No.:
- 1619780
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Product Type | Circular Connector | |
| Mount Type | Rear | |
| Connector Size | M23 | |
| Current | 8A | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Orientation | Straight | |
| Series | CA | |
| Coding | N | |
| Minimum Operating Temperature | -40°C | |
| Mating Type | Screw | |
| Termination Type | Crimp | |
| Shell Size | M23 | |
| Housing Material | Copper Zinc Alloy | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | CSA, UL | |
| Contact Plating | Nickel | |
| Contact Material | Copper Zinc Alloy | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Product Type Circular Connector | ||
Mount Type Rear | ||
Connector Size M23 | ||
Current 8A | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Orientation Straight | ||
Series CA | ||
Coding N | ||
Minimum Operating Temperature -40°C | ||
Mating Type Screw | ||
Termination Type Crimp | ||
Shell Size M23 | ||
Housing Material Copper Zinc Alloy | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals CSA, UL | ||
Contact Plating Nickel | ||
Contact Material Copper Zinc Alloy | ||
- COO (Country of Origin):
- DE
The Phoenix Contact straight circular device connector with standard and SPEEDCON interlock system, it includes socket contact with seventeen positions which uses crimp connection method.
RoHS complaint
IP67 protection class rating
Consistent EMC protection for reliable connection solutions in the industrial environment
Connector for flexible on-site assembly
UL approved
Related links
- Phoenix Contact Circular Connector Rear Socket IP67, CA Series
- Phoenix Contact Circular Connector Rear Socket IP67, CA Series
- Phoenix Contact Circular Connector Rear Socket IP67, CA Series
- Phoenix Contact Circular Connector Rear Socket IP67, CA Series
- Phoenix Contact Circular Connector Rear Socket IP67, CA Series
- Phoenix Contact Circular Connector Rear Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Front Socket IP67, CA Series
