Phoenix Contact Circular Connector, 16 Contacts, Rear, M23 Connector, Socket, Female, IP67, CA Series

Subtotal (1 unit)*

€48.61

(exc. VAT)

€59.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€48.61

*price indicative

RS Stock No.:
256-1277
Mfr. Part No.:
1619778
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

16

Product Type

Circular Connector

Mount Type

Rear

Connector Size

M23

Current

10A

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Orientation

Straight

Series

CA

Coding

N

Minimum Operating Temperature

-40°C

Shell Size

M23

Mating Type

Screw

Termination Type

Solder

Housing Material

Copper Zinc Alloy, Die Cast Zinc

Maximum Operating Temperature

125°C

Standards/Approvals

cUL Recognised, cULus Recognised, EAC, UL Recognised

Contact Plating

Nickel Gold Alloy

Contact Material

Copper Zinc Alloy

COO (Country of Origin):
DE
The Phoenix Contact straight device connector with socket contact consisting nineteen positions and speedcon locking mechanism, compatible with solder connection method.

IP67 protection

RoHS complaint

UL recognized

Connector for flexible on site assembly

Consistent EMC protection

Related links