Siemens Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Socket
- RS Stock No.:
- 265-8791
- Mfr. Part No.:
- 6GK19080DC106AA0
- Manufacturer:
- Siemens
4 In stock for delivery within 2 working days
Price 1 Pack of 3
€24.36
(exc. VAT)
€29.96
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | €24.36 | €8.12 |
*price indicative
- RS Stock No.:
- 265-8791
- Mfr. Part No.:
- 6GK19080DC106AA0
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens control M12 cable connector pro is 5-pin connection socket. This connector can be assembled in the field for connection of IO-link sensors/actuators 5-pole.
A-coded
Voltage rating of 60V
material of the enclosure is plastic
IP67
Voltage rating of 60V
material of the enclosure is plastic
IP67
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Termination Method | Socket |