BALLUFF Circular Connector, 5 Contacts, Cable, M12 Connector, Socket, Female, IP67, BCC M435 Series

Subtotal (1 unit)*

€8.68

(exc. VAT)

€10.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 68 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.68

*price indicative

RS Stock No.:
242-0039
Mfr. Part No.:
BCC06W9
Manufacturer:
BALLUFF
Find similar products by selecting one or more attributes.
Select all

Brand

BALLUFF

Number of Contacts

5

Product Type

Circular Connector

Mount Type

Cable

Connector Size

M12

Current

4A

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Orientation

Straight

Series

BCC M435

Coding

A

Minimum Operating Temperature

-40°C

Termination Type

Screw

Mating Type

Screw

Housing Material

Die Cast Zinc, Polyamide

Maximum Operating Temperature

85°C

Standards/Approvals

CE, cURus, EAC, WEEE

Contact Material

Brass

COO (Country of Origin):
DE
The Balluff field attachable connector is used for the secure transmission of signals, data and power. It has M12x1-female, straight, 5-pin, A-coded connection with 5 connectable contacts and 4.0 A rated current (at 40 °C).

Screw terminals wire mounting

0.14 to 0.75 mm² Connection cross-section

6 to 8 mm Cable diameter D

125 VDC / 125 VAC Operating voltage Ub

IP67 protection rating

-40 °C to 85 °C ambient temperature

CE, cURus, EAC, WEEE Approval/Conformity

Related links