Hirschmann Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67, E Series
- RS Stock No.:
- 290-6528
- Mfr. Part No.:
- 933725100 ELKA 4012 K PG7
- Manufacturer:
- Hirschmann
17 In stock for delivery within 1 working days
Price Each
€7.08
(exc. VAT)
€8.71
(inc. VAT)
Units | Per unit |
---|---|
1 - 4 | €7.08 |
5 - 9 | €6.70 |
10 - 49 | €6.37 |
50 + | €6.02 |
- RS Stock No.:
- 290-6528
- Mfr. Part No.:
- 933725100 ELKA 4012 K PG7
- Manufacturer:
- Hirschmann
- COO (Country of Origin):
- CZ
Hirschmann E Series Rewireable Connector
From Hirschmann, a range of M12 cable mount sensor style connectors designed for cable mounting. Easy to assemble, the re-wireable circular connectors feature a PG7 cable gland with integral strain relief and cage clamping for optimal cable retention. With an IP67 ingress rating, the E series of circular connectors are best suited to environments that demand a higher level of protection. Perfect for harsh environments. These circular sensor connectors are ideal for maintenance, repair and the construction of customised jumper cable assemblies.
Features and Benefits
• Easy to assemble, no special tooling required
• PG7 cable gland and integral strain relief
• Excellent resistance to vibration and shock
• Ideal for jumper cable assemblies
• 4 and 5 pole plugs and sockets
• Straight and 90° cable entry
• IP67 ingress protection
• PG7 cable gland and integral strain relief
• Excellent resistance to vibration and shock
• Ideal for jumper cable assemblies
• 4 and 5 pole plugs and sockets
• Straight and 90° cable entry
• IP67 ingress protection
Applications
The E series M12 connectors are ideally suited to industrial and electrical applications. They are typically used when connecting to actuators, sensors cylinders and electrical machinery. Some of the most common areas are
• Assembly lines
• Robotics
• Material handling
• Process Control
• Industrial automation
• Instrumentation
• Factory automation
• Robotics
• Material handling
• Process Control
• Industrial automation
• Instrumentation
• Factory automation
Environment
The Hirschmann M12 E series connectors are waterproof and have an IP67 ingress rating. This means they are totally sealed from dust and are protected from water jets from all directions. They are ideal in applications where machinery is likely to be washed down or other similar harsh environments.
FAQ
A – Yes, the E series of re-wireable connectors have screw termination. Quick and easy, reducing valuable assembly time.
Q – How robust are the connectors?
A - This range of connectors are manufactured from high-grade engineering materials. They are strong and reliable
Q – How robust are the connectors?
A - This range of connectors are manufactured from high-grade engineering materials. They are strong and reliable
Note
Plugs and sockets must be ordered individually
Belden Hirschmann Female Cable Connector, M12, 250V AC - E Series - 933725100 ELKA 4012 K PG7
Easily terminate your electrical and signal cables with this circular connector from Belden's Hirschmann range. Thanks to its threaded parts and screw connections, there's no need for specialist tools and rewiring is quick to do. A cable gland provides integral strain relief to achieve a durable connection suited to demanding environments. Its strong polyamide housing is resistant to vibration and shock, making it suitable for use around heavy machinery and for connecting jumper cables between equipment or vehicles. The high IP67 (ingress protection) rating indicates resistance to the common industrial hazards of dust and water.
Features & Benefits
• Standard M12 connector size for ready compatibility with equipment
• 250V AC rating for use with high-power industrial circuits
• Four contacts for a secure connection
• Comes with a nitrile rubber O-ring for a durable seal
• 250V AC rating for use with high-power industrial circuits
• Four contacts for a secure connection
• Comes with a nitrile rubber O-ring for a durable seal
Applications
• Robotics and automation
• Automotive industry
• Manufacturing production lines
• Measurement and instrumentation
• Automotive industry
• Manufacturing production lines
• Measurement and instrumentation
Can I use this industrial cable connector in cold manufacturing areas?
Yes, this industrial circular connector can be safely used in temperatures as low as -25°C. It's also safe to use in hot environments up to +90°C.
Hirschmann - M8 og M12
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Screw |
IP Rating | IP67 |
Current Rating | 4.0A |
Series | E |
Body Orientation | Straight |
Voltage Rating | 250.0 V |
Coding | A |
Mating Type | A Coded |
Shell Size | M12 |
Housing Material | Polymer |
Contact Plating | Tin |
Strain Relief | Yes |
Maximum Operating Temperature | +90°C |
Minimum Operating Temperature | -25°C |
Contact Material | Brass |