Contact Connectors Circular Connector, 12 Contacts, Panel Mount, Plug and Socket, Male to Female, IP67, 6.2 EPIC Circon
- RS Stock No.:
- 341-9766
- Mfr. Part No.:
- 72003010+72043010+73.004110+73
- Manufacturer:
- Contact Connectors
13 In stock for delivery within 2 working days
Added
Price Each
€53.50
(exc. VAT)
€65.80
(inc. VAT)
Units | Per unit |
1 - 4 | €53.50 |
5 - 24 | €48.16 |
25 - 49 | €43.34 |
50 - 99 | €39.01 |
100 + | €36.47 |
- RS Stock No.:
- 341-9766
- Mfr. Part No.:
- 72003010+72043010+73.004110+73
- Manufacturer:
- Contact Connectors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
A1 Kit, Panel Mount, Straight
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Mounting Type | Panel Mount |
Plug/Socket | Plug, Socket |
Contact Gender | Male to Female |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 9.0A |
Series | 6.2 EPIC Circon R2.5 |
Body Orientation | Straight |
Voltage Rating | 100 V |
Mating Type | Screw On |
Housing Material | Zinc |
Contact Plating | Gold |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Contact Material | Copper |
- RS Stock No.:
- 341-9766
- Mfr. Part No.:
- 72003010+72043010+73.004110+73
- Manufacturer:
- Contact Connectors