Bulgin Circular Connector, 4 Contacts, PCB Mount, Miniature Connector, Socket, Female, IP68, Buccaneer 400 Series
- RS Stock No.:
- 494-4386
- Mfr. Part No.:
- PX0413/04S/PC
- Manufacturer:
- Bulgin
Temporarily out of stock - back order for despatch 29-08-2024, delivery within 2 working days
Added
Price Each
€21.08
(exc. VAT)
€25.93
(inc. VAT)
Units | Per unit |
1 - 9 | €21.08 |
10 - 49 | €19.35 |
50 - 99 | €18.38 |
100 + | €16.86 |
- RS Stock No.:
- 494-4386
- Mfr. Part No.:
- PX0413/04S/PC
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Chassis Plug and Socket PCB Mounting
Mates with cable plug & socket
Micro Buccaneer 400
The 400 series provides a compact secure connection where a high level of environmental sealing is required. For applications that require mains or signal transmissions where space is a premium, such as navigation and radar equipment, test equipment, data communications equipment, loggers, telemetry equipment, robotics and metering equipment.
Water and dustproof to IP68, EN60529
2.5mm contact engagement for electrical integrity
Gold plated crimp and solder contacts ordered separately (except PCB mounting)
Scoop proof contacts
Sealing caps to maintain IP68 when connector not in use
2.5mm contact engagement for electrical integrity
Gold plated crimp and solder contacts ordered separately (except PCB mounting)
Scoop proof contacts
Sealing caps to maintain IP68 when connector not in use
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | PCB Mount |
Connector Size | Miniature |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP68 |
Current Rating | 5.0A |
Body Orientation | Straight |
Series | Buccaneer 400 |
Voltage Rating | 125 V |
Shell Size | 19 |
Mating Type | Threaded |
Housing Material | Polymer |
Strain Relief | No |
Shielded/Unshielded | Unshielded |
Contact Plating | Gold |
Contact Material | Copper |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -40°C |