Bulgin Circular Connector, 8 Contacts, PCB Mount, Miniature Connector, Socket, Female, IP68, Buccaneer 400 Series
- RS Stock No.:
- 494-4421
- Mfr. Part No.:
- PX0413/08S/PC
- Manufacturer:
- Bulgin
18 In stock for delivery within 2 working days
Added
Price Each
€28.67
(exc. VAT)
€35.26
(inc. VAT)
Units | Per unit |
1 - 9 | €28.67 |
10 - 49 | €26.40 |
50 - 99 | €24.91 |
100 + | €22.88 |
- RS Stock No.:
- 494-4421
- Mfr. Part No.:
- PX0413/08S/PC
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Bulgin Circular Connector
The Bulgin Buccaneer 400 series 8-poles female circular front panel mounting connector has a socket type connection. This connector has a voltage rating of 125VAC/DC and current rating is up to 5A per contact. This cable mounting connector is ideal for use in challenging conditions. The connector shell is made from glass-filled polyamide with gold-plated copper alloy contacts.
Note:
Ensure that the correct amperage contact is selected to match the amperage of the corresponding plug/socket
Solder contacts must be ordered separately
Note:
Ensure that the correct amperage contact is selected to match the amperage of the corresponding plug/socket
Solder contacts must be ordered separately
Features and Benefits
Crimp or solder termination
Easy assembly, no special tools required
Operation temperature ranges between -40°C and 80°C
Pre-loaded PC pins
Shell size is 19mm
Straight body orientation
Unshielded
Water and dustproof
Wire gauge ranges between 20AWG and 26AWG
Easy assembly, no special tools required
Operation temperature ranges between -40°C and 80°C
Pre-loaded PC pins
Shell size is 19mm
Straight body orientation
Unshielded
Water and dustproof
Wire gauge ranges between 20AWG and 26AWG
Applications
Electrical equipment
Industrial automation
Industrial automation
Certifications
IP68 rated
IP69K
IP69K
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Mounting Type | PCB Mount |
Connector Size | Miniature |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP68 |
Current Rating | 5.0A |
Body Orientation | Straight |
Series | Buccaneer 400 |
Voltage Rating | 125 V |
Shell Size | 19 |
Mating Type | Threaded |
Housing Material | Polymer |
Contact Plating | Gold |
Strain Relief | No |
Shielded/Unshielded | Unshielded |
Contact Material | Copper |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |