- RS Stock No.:
- 626-8432
- Mfr. Part No.:
- JL04V-6A18-10SE-EB-R
- Manufacturer:
- JAE
11 Within 2 working day(s) (EU stock)
97 Within 5 working day(s) (EU stock)
Added
Price Each
€33.36
(exc. VAT)
€41.03
(inc. VAT)
Units | Per unit |
1 - 14 | €33.36 |
15 + | €30.50 |
- RS Stock No.:
- 626-8432
- Mfr. Part No.:
- JL04V-6A18-10SE-EB-R
- Manufacturer:
- JAE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 23.0A |
Series | JL04V |
Body Orientation | Straight |
Shell Size | 18 |
Contact Plating | Silver |
Minimum Operating Temperature | -55°C |
Contact Material | Copper |
Maximum Operating Temperature | +125°C |