Amphenol Industrial Circular Connector, 8 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, MotionGrade Series
- RS Stock No.:
- 696-4360
- Mfr. Part No.:
- MB1CKN0800
- Manufacturer:
- Amphenol Industrial
Temporarily out of stock - back order for despatch 17-06-2024, delivery within 2 working days
Added
Price Each
€10.22
(exc. VAT)
€12.57
(inc. VAT)
Units | Per unit |
1 - 4 | €10.22 |
5 - 24 | €9.29 |
25 - 49 | €8.52 |
50 + | €7.87 |
- RS Stock No.:
- 696-4360
- Mfr. Part No.:
- MB1CKN0800
- Manufacturer:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
MotionGrade M23 B Straight Plugs
Note
Supplied without crimp contacts. See 696-4461 and range.
Amphenol MotionGrade Series
The Amphenol MotionGrade offers superior shielding quality components coupled with a simplistic design provide maximum EMI/RFI shielding capabilities while reducing assembly preparation times.
The overall design construction allows for one-step process of contact extraction.
An integrated contact locking system ensures ease of use and definitive contact integrity upon insertion.
The contacts offer a 360° mating surface around the pin.
Amphenol's RockSolid contact ensures longer contact life, lower contact resistance, immunizes against shock and vibration all while maintaining low insertion and extraction forces.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Mounting Type | Cable Mount |
Connector Size | M23 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Crimp |
IP Rating | IP67 |
Current Rating | 30.0A |
Series | MotionGrade |
Body Orientation | Straight |
Voltage Rating | 630.0 V |
Housing Material | Zinc |
Contact Plating | Gold |
Maximum Operating Temperature | +130°C |
Minimum Operating Temperature | -20°C |
Contact Material | Brass |
- RS Stock No.:
- 696-4360
- Mfr. Part No.:
- MB1CKN0800
- Manufacturer:
- Amphenol Industrial