- RS Stock No.:
- 696-4461
- Mfr. Part No.:
- SC000035
- Manufacturer:
- Amphenol Industrial
220 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€0.682
(exc. VAT)
€0.839
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | €0.682 | €3.41 |
25 - 120 | €0.64 | €3.20 |
125 - 245 | €0.60 | €3.00 |
250 + | €0.55 | €2.75 |
*price indicative |
- RS Stock No.:
- 696-4461
- Mfr. Part No.:
- SC000035
- Manufacturer:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
MotionGrade M23 Series Crimp Terminals
Note
For 2mm terminals refer to crimp tool 314-7584
Amphenol MotionGrade Series
The Amphenol MotionGrade offers superior shielding quality components coupled with a simplistic design provide maximum EMI/RFI shielding capabilities while reducing assembly preparation times.
The overall design construction allows for one-step process of contact extraction.
An integrated contact locking system ensures ease of use and definitive contact integrity upon insertion.
The contacts offer a 360° mating surface around the pin.
Amphenol's RockSolid contact ensures longer contact life, lower contact resistance, immunizes against shock and vibration all while maintaining low insertion and extraction forces.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Termination Method | Crimp |
Series | M23 A |
For Use With | M23 Connectors |
Contact Plating | Gold |
Contact Material | Brass |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +130°C |
Mounting Type | Cable Mount |
- RS Stock No.:
- 696-4461
- Mfr. Part No.:
- SC000035
- Manufacturer:
- Amphenol Industrial