- RS Stock No.:
- 706-3178
- Mfr. Part No.:
- 99-4705-00-03
- Manufacturer:
- binder
9 In stock for delivery within 2 working days
Added
Price Each
€11.50
(exc. VAT)
€14.14
(inc. VAT)
Units | Per unit |
1 - 49 | €11.50 |
50 - 99 | €10.73 |
100 - 249 | €10.01 |
250 - 499 | €9.30 |
500 + | €8.67 |
- RS Stock No.:
- 706-3178
- Mfr. Part No.:
- 99-4705-00-03
- Manufacturer:
- binder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Cable connector
Subminiature connectors series 420
With Micro Push-Pull locking
With Micro Push-Pull locking
Binder 420 - Micro Push-Pull
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Cable Mount |
Connector Size | Micro |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 1.0A |
Body Orientation | Straight |
Series | 420 |
Voltage Rating | 125 V |
Housing Material | Metal |
Contact Plating | Gold |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -25°C |
Contact Material | Brass |
- RS Stock No.:
- 706-3178
- Mfr. Part No.:
- 99-4705-00-03
- Manufacturer:
- binder