- RS Stock No.:
- 706-3203
- Mfr. Part No.:
- 09-4715-00-05
- Manufacturer:
- binder
2 In stock for delivery within 2 working days
Added
Price Each
€10.63
(exc. VAT)
€13.07
(inc. VAT)
Units | Per unit |
1 + | €10.63 |
- RS Stock No.:
- 706-3203
- Mfr. Part No.:
- 09-4715-00-05
- Manufacturer:
- binder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Sockets
Subminiature connectors series 420
With Micro Push-Pull locking
With Micro Push-Pull locking
Binder 420 - Micro Push-Pull
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Panel Mount |
Connector Size | Micro |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 1.0A |
Body Orientation | Straight |
Series | 420 |
Voltage Rating | 125 V |
Housing Material | Metal |
Contact Plating | Gold |
Contact Material | Brass |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -25°C |
- RS Stock No.:
- 706-3203
- Mfr. Part No.:
- 09-4715-00-05
- Manufacturer:
- binder