binder Circular Connector, 12 Contacts, Panel Mount, M12 Connector, Socket, Female, IP67, 713 Series
- RS Stock No.:
- 706-7814
- Mfr. Part No.:
- 09-3492-500-12
- Manufacturer:
- binder
Image representative of range
Bulk discount available
Subtotal (1 unit)*
€39.48
(exc. VAT)
€48.56
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €39.48 |
| 5 + | €37.54 |
*price indicative
- RS Stock No.:
- 706-7814
- Mfr. Part No.:
- 09-3492-500-12
- Manufacturer:
- binder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | binder | |
| Number of Contacts | 12 | |
| Product Type | Circular Connector | |
| Mount Type | Panel Mount | |
| Current | 1A | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Orientation | Straight | |
| Series | 713 | |
| Coding | A | |
| Shell Size | M12 | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Housing Material | Metal | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Contact Material | Bronze | |
| Select all | ||
|---|---|---|
Brand binder | ||
Number of Contacts 12 | ||
Product Type Circular Connector | ||
Mount Type Panel Mount | ||
Current 1A | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Orientation Straight | ||
Series 713 | ||
Coding A | ||
Shell Size M12 | ||
Minimum Operating Temperature -25°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Housing Material Metal | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Contact Material Bronze | ||
- COO (Country of Origin):
- DE
M12 female sockets front fastened
Screw locking system
A-Coded
Dip solder
Related links
- binder Circular Connector Panel Mount Plug IP67, 713 Series
- binder Circular Connector Panel Mount Socket IP68, 713 Series
- binder Circular Connector Cable Socket IP67, 713 Series
- binder Circular Connector Cable Plug IP67, 713 Series
- binder Circular Connector Cable Socket IP67, 713 Series
- binder Circular Connector Panel Mount Socket IP67, 713 Series
- binder Circular Connector Panel Mount Socket IP67, 713 Series
- binder Circular Connector Panel Mount Socket IP67, 713 Series
