binder Circular Connector, 12 Contacts, Cable, M12 Connector, Plug, Male, IP67, 713 Series

Image representative of range

Bulk discount available

Subtotal (1 unit)*

€32.98

(exc. VAT)

€40.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 112 unit(s) ready to ship from another location
  • Plus 40 unit(s) shipping from 24 June 2026
  • Plus 20 unit(s) shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€32.98
5 - 24€31.33
25 +€29.69

*price indicative

RS Stock No.:
706-7518
Mfr. Part No.:
99-0491-52-12
Manufacturer:
binder
Find similar products by selecting one or more attributes.
Select all

Brand

binder

Product Type

Circular Connector

Number of Contacts

12

Mount Type

Cable

Current

1A

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Orientation

Right Angle

Series

713

Coding

A

Termination Type

Screw

Minimum Operating Temperature

-25°C

Shell Size

20.2 mm

Maximum Operating Temperature

85°C

Housing Material

Metal

Standards/Approvals

No

Contact Plating

Gold

Contact Material

Brass

COO (Country of Origin):
DE

M12 male cable connector, series 713


M12 connectors are available in straight or angled versions, with an anchored cable gland to prevent strain on the cable. These light weight connectors are also available in male or female versions with screw and/or clamp termination, this allows for strong and robust connection.

Features and Benefits:


The contact surfaces are 8-poles Brass, gold plated, which inhibits oxidation and tarnishing extending the life expectancy. Termination is via a screw clamp ensuring a strong and stable connection, whilst the connector locking system is bolted. Cable out let is for cables ranging from 6.0mm to 8.0mm and is IP67 when mated.

For the housing material of this connector is PA, Polyamide. Polyamide is used in some cable connectors due to its high strength and resilience, it is also abrasion resistant resulting in durability. This makes it the ideal material for connector casing.

Key features:


• 8 contact

• Male

• Straight version

• Easy assembly

• PA housing material

• Up to 100 mating cycles

• Weight 21.822g

Related links