binder Circular Connector, 4 Contacts, Panel Mount, M16 Connector, Socket, Male, IP68, 713 Series

Bulk discount available

Subtotal (1 unit)*

€11.49

(exc. VAT)

€14.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 209 unit(s) ready to ship from another location
  • Plus 800 unit(s) shipping from 29 April 2026
  • Plus 380 unit(s) shipping from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49€11.49
50 - 99€10.76
100 - 249€10.04
250 - 499€9.40
500 +€8.65

*price indicative

Packaging Options:
RS Stock No.:
734-5947
Distrelec Article No.:
144-76-086
Mfr. Part No.:
09-3431-77-04
Manufacturer:
binder
Find similar products by selecting one or more attributes.
Select all

Brand

binder

Number of Contacts

4

Product Type

Circular Connector

Mount Type

Panel Mount

Current

4A

Connector Size

M16

Plug/Socket

Socket

Contact Gender

Male

IP Rating

IP68

Series

713

Orientation

Straight

Coding

A

Voltage

250.0V

Minimum Operating Temperature

-25°C

Shell Size

18

Termination Type

Solder

Mating Type

Screw-On

Maximum Operating Temperature

85°C

Housing Material

Metal

Standards/Approvals

No

Contact Plating

Gold

Contact Material

Brass

COO (Country of Origin):
DE

M12 A Coded Male Socket, Solder - 713 and 763 Series


M12 A Coded male socket with screw locking, PG9 fixing thread, solder terminals and IP68 protection.

Related links