binder Circular Connector, 5 Contacts, Panel Mount, M12 Connector, Socket, Male, IP68, 713 Series
- RS Stock No.:
- 734-5956
- Mfr. Part No.:
- 09-3441-77-05
- Manufacturer:
- binder
Bulk discount available
Subtotal (1 unit)*
€11.62
(exc. VAT)
€14.29
(inc. VAT)
In Stock
- 39 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 26 November 2026
- Plus 60 unit(s) shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | €11.62 |
| 50 - 99 | €10.93 |
| 100 - 249 | €10.14 |
| 250 - 499 | €9.46 |
| 500 + | €8.75 |
*price indicative
- RS Stock No.:
- 734-5956
- Mfr. Part No.:
- 09-3441-77-05
- Manufacturer:
- binder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | binder | |
| Product Type | Circular Connector | |
| Number of Contacts | 5 | |
| Mount Type | Panel Mount | |
| Current | 4A | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Male | |
| IP Rating | IP68 | |
| Orientation | Straight | |
| Series | 713 | |
| Coding | A | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -25°C | |
| Shell Size | 18 | |
| Mating Type | Screw-On | |
| Housing Material | Metal | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand binder | ||
Product Type Circular Connector | ||
Number of Contacts 5 | ||
Mount Type Panel Mount | ||
Current 4A | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
IP Rating IP68 | ||
Orientation Straight | ||
Series 713 | ||
Coding A | ||
Termination Type Solder | ||
Minimum Operating Temperature -25°C | ||
Shell Size 18 | ||
Mating Type Screw-On | ||
Housing Material Metal | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Contact Material Brass | ||
- COO (Country of Origin):
- DE
M12 A Coded Male Socket, Solder - 713 and 763 Series
M12 A Coded male socket with screw locking, PG9 fixing thread, solder terminals and IP68 protection.
Related links
- binder Circular Connector Panel Mount Socket IP67, 713 Series
- binder Circular Connector Panel Mount Socket IP68, 713 Series
- binder Circular Connector Panel Mount Socket IP68, 713 Series
- binder Circular Connector Panel Mount Socket IP68, 713 Series
- binder Connector Cable Male 713 Series
- binder Circular Connector Panel Mount Plug IP67, 713 Series
- binder Circular Connector Panel Mount Socket IP67, 713 Series
- binder Circular Connector Cable Plug IP67, 763 Series
