- RS Stock No.:
- 801-6586
- Mfr. Part No.:
- 1694305
- Manufacturer:
- Phoenix Contact
78 In stock for delivery within 2 working days
Added
Price Each
€43.96
(exc. VAT)
€54.07
(inc. VAT)
Units | Per unit |
1 - 4 | €43.96 |
5 + | €41.76 |
- RS Stock No.:
- 801-6586
- Mfr. Part No.:
- 1694305
- Manufacturer:
- Phoenix Contact
Legislation and Compliance
Product Details
Phoenix Contact Circular Connector, Straight Body Orientation, 4A Current Rating - SACC-M12FS-5CON-PG 7-SH - 1694305
Looking for a tough customer to deliver data in your industrial applications? Choose this circular connector from Phoenix Contact for all-around performance. It's an ideal choice for harsh industrial conditions as its IP67 rating means it's dust-tight and can withstand submersion in 1m of water for up to 30 seconds. The unit has a broad operating temperature range between -40°C and +85°C, so it doesn't break a sweat in challenging temperatures.
To make installation hassle-free, the female M12 connector is widely compatible with standard parts. The screw connection withstands heavy vibrations to give you reliable performance in shaky situations. Thanks to nickel-plated brass construction, this device has the mettle to withstand impact, abrasion and corrosion, meaning you get long-term performance. The contacts are made of gold-plated copper alloy for high conductivity and resistance to corrosion, making signal transfers snappy.
To make installation hassle-free, the female M12 connector is widely compatible with standard parts. The screw connection withstands heavy vibrations to give you reliable performance in shaky situations. Thanks to nickel-plated brass construction, this device has the mettle to withstand impact, abrasion and corrosion, meaning you get long-term performance. The contacts are made of gold-plated copper alloy for high conductivity and resistance to corrosion, making signal transfers snappy.
Shielded to minimise the risk of EMI
Withstands at least 100 insertion and withdrawal cycles for long-lasting use
Accepts wire sizes between 24 and 18AWG without ferrules and between 26 and 20AWG with ferrules for versatility
Current rating of 4A for use in low-power systems
Withstands at least 100 insertion and withdrawal cycles for long-lasting use
Accepts wire sizes between 24 and 18AWG without ferrules and between 26 and 20AWG with ferrules for versatility
Current rating of 4A for use in low-power systems
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Screw |
IP Rating | IP67 |
Current Rating | 4.0A |
Body Orientation | Straight |
Voltage Rating | 60 V |
Coding | A |
Shell Size | 12 |
Mating Type | Screw On |
Housing Material | Zinc |
Contact Plating | Gold |
Shielded/Unshielded | Shielded |
Outer Diameter | 4 → 6mm |
Contact Material | Brass |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
- RS Stock No.:
- 801-6586
- Mfr. Part No.:
- 1694305
- Manufacturer:
- Phoenix Contact