Bulgin Circular Connector, 2 Contacts, Cable, Standard Connector, Socket, Female, IP66, IP68, IP69K, Buccaneer 7000
- RS Stock No.:
- 806-8587
- Mfr. Part No.:
- PXP7011/02S/ST/1113
- Manufacturer:
- Bulgin
Bulk discount available
Subtotal (1 unit)*
€30.25
(exc. VAT)
€37.21
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €30.25 |
| 10 - 49 | €27.83 |
| 50 - 99 | €26.32 |
| 100 + | €24.23 |
*price indicative
- RS Stock No.:
- 806-8587
- Mfr. Part No.:
- PXP7011/02S/ST/1113
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Number of Contacts | 2 | |
| Product Type | Circular Connector | |
| Mount Type | Cable | |
| Current | 25A | |
| Connector Size | Standard | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP66, IP68, IP69K | |
| Series | Buccaneer 7000 | |
| Orientation | Straight | |
| Voltage | 600.0V | |
| Mating Type | Quick Connect | |
| Shell Size | 42 | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Screw | |
| Maximum Operating Temperature | 120°C | |
| Housing Material | Polymer | |
| Standards/Approvals | No | |
| Contact Plating | Nickel | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Number of Contacts 2 | ||
Product Type Circular Connector | ||
Mount Type Cable | ||
Current 25A | ||
Connector Size Standard | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP66, IP68, IP69K | ||
Series Buccaneer 7000 | ||
Orientation Straight | ||
Voltage 600.0V | ||
Mating Type Quick Connect | ||
Shell Size 42 | ||
Minimum Operating Temperature -40°C | ||
Termination Type Screw | ||
Maximum Operating Temperature 120°C | ||
Housing Material Polymer | ||
Standards/Approvals No | ||
Contact Plating Nickel | ||
Contact Material Brass | ||
- COO (Country of Origin):
- TN
7000 Series Buccaneer Plastic Cable Plug Connectors
These thermoplastic Buccaneer 7000 series circular cable connector plugs combine the ease of use of a quick coupling mechanism with excellent environmental sealing for signal and mains power. These circular connectors are fully waterproof and are ideal for applications where ingress of dirt and water must be avoided and where ease of connection, space and appearance are important considerations. Bulgin 7000 series cable connectors also feature self extinguishing thermoplastic material and are ideal for blind mating applications.
1/4 turn locking mechanism
Positive feedback on locking
UV stable plastic body
Polarisation and visual alignment features
Scoop proof contacts
Bulgin Buccaneer 7000 Series
Note
Note: 10 and 32 pole 7000 series connectors are crimp variants, using crimps 765-9832 , 765-9836 (10 pole), 765-9842 and 765-9851 (32 pole). Crimp tool (extended range offer) 2508478518 and positioner 765-9848 (10 pole) and 765-9858 (32 pole). All other connectors have screw clamp contacts.
Approvals
cULS, UL, VDE, CCC
Related links
- Bulgin Circular Connector Cable Socket IP66 IP69K, Buccaneer 7000
- Bulgin Circular Connector Cable Plug IP66 IP69K, Buccaneer 7000 Series
- Bulgin Circular Connector Cable Socket IP66 IP69K, Buccaneer 7000
- Bulgin Circular Connector Cable Socket IP66 IP69K, Buccaneer 7000
- Bulgin Circular Connector Front Socket IP66 IP69K, Buccaneer 7000
- Bulgin Circular Connector Cable Plug IP66 IP69K, Buccaneer 7000 Series
- Bulgin Circular Connector Cable Female IP68 7000 Series
- Bulgin Circular Connector Cable Plug IP66 IP69K, Buccaneer 7000 Series
