Bulgin Circular Connector, 6 Contacts, Cable, Standard Connector, Socket, Female, IP66, IP68, IP69K, Buccaneer 7000

Bulk discount available

Subtotal (1 unit)*

€36.76

(exc. VAT)

€45.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 09 March 2026
  • Plus 20 unit(s) shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9€36.76
10 - 49€33.78
50 - 99€31.94
100 +€29.36

*price indicative

RS Stock No.:
806-8596
Distrelec Article No.:
303-26-753
Mfr. Part No.:
PXP7011/06S/ST/0709
Manufacturer:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Number of Contacts

6

Product Type

Circular Connector

Mount Type

Cable

Connector Size

Standard

Current

10A

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP66, IP68, IP69K

Orientation

Straight

Series

Buccaneer 7000

Voltage

600.0 V

Mating Type

Quick Connect

Termination Type

Screw

Minimum Operating Temperature

-40°C

Shell Size

42

Maximum Operating Temperature

120°C

Housing Material

Polymer

Standards/Approvals

No

Contact Plating

Nickel

Contact Material

Brass

COO (Country of Origin):
TN

7000 Series Buccaneer Plastic Cable Plug Connectors


These thermoplastic Buccaneer 7000 series circular cable connector plugs combine the ease of use of a quick coupling mechanism with excellent environmental sealing for signal and mains power. These circular connectors are fully waterproof and are ideal for applications where ingress of dirt and water must be avoided and where ease of connection, space and appearance are important considerations. Bulgin 7000 series cable connectors also feature self extinguishing thermoplastic material and are ideal for blind mating applications.

1/4 turn locking mechanism

Positive feedback on locking

UV stable plastic body

Polarisation and visual alignment features

Scoop proof contacts

Bulgin Buccaneer 7000 Series


Note

Note: 10 and 32 pole 7000 series connectors are crimp variants, using crimps 765-9832 , 765-9836 (10 pole), 765-9842 and 765-9851 (32 pole). Crimp tool (extended range offer) 2508478518 and positioner 765-9848 (10 pole) and 765-9858 (32 pole). All other connectors have screw clamp contacts.

Approvals

cULS, UL, VDE, CCC

Related links