Bulgin Circular Connector, 6 Contacts, Front, Standard Connector, Plug, Male, IP66, IP68, IP69K, Buccaneer 7000 Series
- RS Stock No.:
- 806-8625
- Distrelec Article No.:
- 303-26-767
- Mfr. Part No.:
- PXP7012/06P/ST
- Manufacturer:
- Bulgin
Bulk discount available
Subtotal (1 unit)*
€25.93
(exc. VAT)
€31.89
(inc. VAT)
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €25.93 |
| 10 - 49 | €23.90 |
| 50 - 99 | €22.56 |
| 100 + | €20.72 |
*price indicative
- RS Stock No.:
- 806-8625
- Distrelec Article No.:
- 303-26-767
- Mfr. Part No.:
- PXP7012/06P/ST
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Number of Contacts | 6 | |
| Product Type | Circular Connector | |
| Mount Type | Front | |
| Connector Size | Standard | |
| Current | 10A | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP66, IP68, IP69K | |
| Series | Buccaneer 7000 | |
| Orientation | Straight | |
| Termination Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Mating Type | Quick Connect | |
| Shell Size | 46 | |
| Maximum Operating Temperature | 120°C | |
| Housing Material | Polymer | |
| Standards/Approvals | No | |
| Contact Plating | Nickel | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Number of Contacts 6 | ||
Product Type Circular Connector | ||
Mount Type Front | ||
Connector Size Standard | ||
Current 10A | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP66, IP68, IP69K | ||
Series Buccaneer 7000 | ||
Orientation Straight | ||
Termination Type Screw | ||
Minimum Operating Temperature -40°C | ||
Mating Type Quick Connect | ||
Shell Size 46 | ||
Maximum Operating Temperature 120°C | ||
Housing Material Polymer | ||
Standards/Approvals No | ||
Contact Plating Nickel | ||
Contact Material Brass | ||
- COO (Country of Origin):
- TN
7000 Series Buccaneer Plastic Panel Mount Receptacle Connectors
These thermoplastic Buccaneer 7000 series circular receptacle connectors combine the ease of use of a quick coupling mechanism with excellent environmental sealing for signal and mains power. These circular connectors are fully waterproof and are ideal for applications where ingress of dirt and water must be avoided and where ease of connection, space and appearance are important considerations. Bulgin 7000 series panel mount receptacle connectors also feature self extinguishing thermoplastic material and are ideal for blind mating applications.
1/4 turn locking mechanism
positive feedback on locking
UV stable plastic body
Polarisation and visual alignment features
Scoop proof contacts
Bulgin Buccaneer 7000 Series
Note
Note: 10 and 32 pole 7000 series connectors are crimp variants, using crimps 765-9832 , 765-9836 (10 pole), 765-9842 and 765-9851 (32 pole). Crimp tool (extended range offer) 2508478518 and positioner 765-9848 (10 pole) and 765-9858 (32 pole). All other connectors have screw clamp contacts.
Approvals
cULS, UL, VDE, CCC
Related links
- Bulgin Circular Connector Front Plug IP66 IP69K, Buccaneer 7000 Series
- Bulgin Circular Connector Front Plug IP66 IP69K, Buccaneer 7000 Series
- Bulgin Circular Connector Cable Plug IP66 IP69K, Buccaneer 7000 Series
- Bulgin Circular Connector Cable Plug IP66 IP69K, Buccaneer 7000 Series
- Bulgin Circular Connector Cable Plug IP66 IP69K, Buccaneer 7000 Series
- Bulgin Circular Connector Front Socket IP66 IP69K, Buccaneer 7000
- Bulgin Circular Connector Front Socket IP66 IP69K, Buccaneer 7000
- Bulgin Circular Connector Front Socket IP66 IP69K, Buccaneer 7000
