Bulgin Circular Connector, 6 Contacts, Front, Plug, Male, IP66, IP68, IP69K, 7000 Series
- RS Stock No.:
- 807-2741
- Distrelec Article No.:
- 303-26-521
- Mfr. Part No.:
- PXM7012/06P/ST
- Manufacturer:
- Bulgin
Image representative of range
Bulk discount available
Subtotal (1 unit)*
€49.08
(exc. VAT)
€60.37
(inc. VAT)
Temporarily out of stock
- Shipping from 11 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €49.08 |
| 10 - 49 | €47.71 |
| 50 - 99 | €46.43 |
| 100 + | €45.20 |
*price indicative
- RS Stock No.:
- 807-2741
- Distrelec Article No.:
- 303-26-521
- Mfr. Part No.:
- PXM7012/06P/ST
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Number of Contacts | 6 | |
| Product Type | Circular Connector | |
| Mount Type | Front | |
| Current | 10A | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP66, IP68, IP69K | |
| Orientation | Straight | |
| Series | 7000 | |
| Voltage | 600.0V | |
| Mating Type | Quick Connect | |
| Shell Size | 46 | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Screw | |
| Maximum Operating Temperature | 120°C | |
| Housing Material | Zinc | |
| Standards/Approvals | No | |
| Contact Plating | Nickel | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Number of Contacts 6 | ||
Product Type Circular Connector | ||
Mount Type Front | ||
Current 10A | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP66, IP68, IP69K | ||
Orientation Straight | ||
Series 7000 | ||
Voltage 600.0V | ||
Mating Type Quick Connect | ||
Shell Size 46 | ||
Minimum Operating Temperature -40°C | ||
Termination Type Screw | ||
Maximum Operating Temperature 120°C | ||
Housing Material Zinc | ||
Standards/Approvals No | ||
Contact Plating Nickel | ||
Contact Material Brass | ||
- COO (Country of Origin):
- TN
7000 Series Buccaneer Metal Panel Mount Receptacle Connectors
These durable metal Buccaneer 7000 series circular receptacle connectors combine the ease of use of a quick coupling mechanism with excellent environmental sealing for signal and mains power. These circular connectors are fully waterproof and are ideal for applications where ingress of dirt and water must be avoided and where ease of connection, space and appearance are important considerations. Bulgin 7000 series panel mount receptacle connectors offer EMI protection and are ideal for blind mating applications.
1/4 turn locking mechanism
positive feedback on locking
Nickel plated cast zinc alloy body
Polarisation and visual alignment features
Scoop proof contacts
Bulgin Buccaneer 7000 Series
Note
Note: 10 and 32 pole 7000 series connectors are crimp variants, using crimps 765-9832 , 765-9836 (10 pole), 765-9842 and 765-9851 (32 pole). Crimp tool (extended range offer) 2508478518 and positioner 765-9848 (10 pole) and 765-9858 (32 pole). All other connectors have screw clamp contacts.
Approvals
cULS, UL, VDE, CCC
Related links
- Bulgin Circular Connector Front Male IP68 7000 Series
- Bulgin Circular Connector Front Male IP68 7000 Series
- Bulgin Circular Connector Front Female IP68 7000 Series
- Bulgin Circular Connector Cable Male IP68 7000 Series
- Bulgin Circular Connector Front Plug IP66 IP69K, Buccaneer 7000 Series
- Bulgin Circular Connector Cable Plug IP66 IP69K, Buccaneer 7000 Series
- Bulgin Circular Connector Front Plug IP66 IP69K, Buccaneer 7000 Series
- Bulgin Circular Connector Front Female IP66 7000 Series
