Bulgin Circular Connector, 6 Contacts, Cable, Plug, Male, IP66, IP68, IP69K, 7000 Series

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€76.44

(exc. VAT)

€94.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€76.44
5 - 9€73.31
10 - 24€70.55
25 - 49€67.96
50 +€65.51

*price indicative

RS Stock No.:
807-2716
Distrelec Article No.:
303-26-499
Mfr. Part No.:
PXM7011/06P/ST/0709/SN
Manufacturer:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Number of Contacts

6

Product Type

Circular Connector

Mount Type

Cable

Current

10A

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP66, IP68, IP69K

Orientation

Straight

Series

7000

Voltage

600.0V

Shell Size

42

Minimum Operating Temperature

-40°C

Mating Type

Quick Connect

Termination Type

Screw

Housing Material

Zinc

Maximum Operating Temperature

120°C

Standards/Approvals

No

Contact Plating

Nickel

Contact Material

Brass

COO (Country of Origin):
TN

7000 Series Buccaneer Metal Cable Plug Connectors


These metal Buccaneer 7000 series circular cable connector plugs combine the ease of use of a quick coupling mechanism with excellent environmental sealing for signal and mains power. These circular connectors are fully waterproof and are ideal for applications where ingress of dirt and water must be avoided and where ease of connection, space and appearance are important considerations. Bulgin 7000 series cable connectors offer EMI protection and are ideal for blind mating applications.

1/4 turn locking mechanism

Positive feedback on locking

Nickel plated cast zinc alloy body

Polarisation and visual alignment features

Screw or Crimp versions available

Bulgin Buccaneer 7000 Series


Note

Note: 10 and 32 pole 7000 series connectors are crimp variants, using crimps 765-9832 , 765-9836 (10 pole), 765-9842 and 765-9851 (32 pole). Crimp tool (extended range offer) 2508478518 and positioner 765-9848 (10 pole) and 765-9858 (32 pole). All other connectors have screw clamp contacts.

Approvals

cULS, UL, VDE, CCC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy