Bulgin Circular Connector, 3 Contacts, Front, Plug, Male, IP66, IP68, IP69K, 7000 Series

Image representative of range

Subtotal (1 unit)*

€54.08

(exc. VAT)

€66.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€54.08

*price indicative

RS Stock No.:
807-2744
Mfr. Part No.:
PXM7012/03P/ST
Manufacturer:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Number of Contacts

3

Product Type

Circular Connector

Mount Type

Front

Current

25A

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP66, IP68, IP69K

Series

7000

Orientation

Straight

Voltage

600.0 V

Termination Type

Screw

Mating Type

Quick Connect

Shell Size

46

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

120°C

Housing Material

Zinc

Standards/Approvals

No

Contact Plating

Nickel

Contact Material

Brass

COO (Country of Origin):
TN

7000 Series Buccaneer Metal Panel Mount Receptacle Connectors


These durable metal Buccaneer 7000 series circular receptacle connectors combine the ease of use of a quick coupling mechanism with excellent environmental sealing for signal and mains power. These circular connectors are fully waterproof and are ideal for applications where ingress of dirt and water must be avoided and where ease of connection, space and appearance are important considerations. Bulgin 7000 series panel mount receptacle connectors offer EMI protection and are ideal for blind mating applications.

1/4 turn locking mechanism

positive feedback on locking

Nickel plated cast zinc alloy body

Polarisation and visual alignment features

Scoop proof contacts

Bulgin Buccaneer 7000 Series


Note

Note: 10 and 32 pole 7000 series connectors are crimp variants, using crimps 765-9832 , 765-9836 (10 pole), 765-9842 and 765-9851 (32 pole). Crimp tool (extended range offer) 2508478518 and positioner 765-9848 (10 pole) and 765-9858 (32 pole). All other connectors have screw clamp contacts.

Approvals

cULS, UL, VDE, CCC

Related links