- RS Stock No.:
- 807-2895
- Mfr. Part No.:
- 09-3442-433-05
- Manufacturer:
- binder
206 In stock for delivery within 2 working days
Added
Price Each
€21.29
(exc. VAT)
€26.19
(inc. VAT)
Units | Per unit |
1 - 4 | €21.29 |
5 - 24 | €20.22 |
25 + | €19.16 |
- RS Stock No.:
- 807-2895
- Mfr. Part No.:
- 09-3442-433-05
- Manufacturer:
- binder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
M12 A Coded Connectors to Free End Wires, 713/763 Series
Binder 713/763 series, M12 A Coded male and female panel mount connectors with free end wires, IP68 protection once mated. Durable M12 connectors suitable for many applications including automotive.
IP67 rated once mated
Rated at 8A 250V
Over 100 mating cycles
Operating temperature range -40 to +85° C
Rated at 8A 250V
Over 100 mating cycles
Operating temperature range -40 to +85° C
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Pre-Wired |
IP Rating | IP67 |
Current Rating | 2.0 A, 8.0A |
Series | 763 |
Body Orientation | Straight |
Coding | A |
Voltage Rating | 125 V |
Mating Type | Threaded |
Housing Material | Zinc |
Contact Plating | Gold |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |