- RS Stock No.:
- 807-2870
- Mfr. Part No.:
- 09-3441-433-05
- Manufacturer:
- binder
60 In stock for delivery within 2 working days
Added
Price Each
€20.28
(exc. VAT)
€24.94
(inc. VAT)
Units | Per unit |
1 - 4 | €20.28 |
5 - 24 | €19.28 |
25 + | €18.25 |
- RS Stock No.:
- 807-2870
- Mfr. Part No.:
- 09-3441-433-05
- Manufacturer:
- binder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Binder Circular Connector
The Binder 713 series 5-contacts, M12 male circular connector has socket type connection. This panel mount connector has a voltage rating of 125VAC and a current rating of up to 2A. This connector is made of die-casting zinc and nickel plating polyamide contacts. The M12 coded connector has wire-end sleeves to 1.5 mm² clamped and the cable diameter up to 10mm sealed. It has a compact and robust design with a thread locking for secure and reliable mating attenuation that meets the requirements of industrial technology applications.
Features and Benefits
Straight body orientation
Screw clamp termination
Wire gauge is 18AWG
Durability is greater than 100 mating cycles
Not shielded
A-coding
Operating temperature ranges between -40°C and 85°C
Screw clamp termination
Wire gauge is 18AWG
Durability is greater than 100 mating cycles
Not shielded
A-coding
Operating temperature ranges between -40°C and 85°C
Applications
Control systems
Electrical equipment
Power distribution
Automotive applications
Electrical equipment
Power distribution
Automotive applications
Certifications
IP67 rated
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Screw |
IP Rating | IP67 |
Current Rating | 2.0 A, 8.0A |
Body Orientation | Straight |
Series | 763 |
Coding | A |
Voltage Rating | 125 V |
Mating Type | Threaded |
Housing Material | Zinc |
Contact Plating | Gold |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |