- RS Stock No.:
- 822-1741
- Mfr. Part No.:
- 130014-0061
- Manufacturer:
- Molex
Discontinued product
- RS Stock No.:
- 822-1741
- Mfr. Part No.:
- 130014-0061
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Brad® Mini-Change® B-Size Female Panel Mount Receptacle with Leads
These Brad® Mini-Change® B-Size, female, straight, external thread Receptacles with Leads are front panel mount type. The Leads fitted to these Brad® Mini-Change® B-Size, female, straight, external thread Receptacles are 16 AWG to UL1015.
Quad Beam contacts for high reliability and low resistance
Shell is Zinc with black epoxy coat
1/2" - 14NPT mounting threads
IP67 rated
Shell is Zinc with black epoxy coat
1/2" - 14NPT mounting threads
IP67 rated
Approvals
UL File N0.:E152210
CSA File No.:LR6837
CSA File No.:LR6837
BRAD Mini-Change
The Molex Brad Mini-Change Connector was the first quick-connect alternative to hardwiring and are noted for their quality and durability. The Brad Mini-Change Connector uses a Quad Beam design female contact to ensure conductivity. Rated at IP67 the Brad Mini-Change connectors can provide reliable solutions in a wide range of applications. The design of these Brad Mini-Change Connectors incorporates anti-vibration features, integral Strain Relief and Key Indicator.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Mounting Type | Cable Mount |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Crimp |
IP Rating | IP67 |
Current Rating | 7.0A |
Body Orientation | Straight |
Series | 130014 |
Voltage Rating | 600.0 V |
Mating Type | Threaded |
Housing Material | Zinc |
Contact Plating | Gold |
Contact Material | Brass |
Maximum Operating Temperature | 105.0°C |
Minimum Operating Temperature | -20.0°C |
Series Number | 0061 |