Telegartner Circular Connector, 8 Contacts, Cable Mount, M12 Connector, Plug, Male to Female, IP67, M12 Series
- RS Stock No.:
- 827-4445
- Mfr. Part No.:
- J80026A0100
- Manufacturer:
- Telegartner
7 In stock for delivery within 2 working days
Added
Price Each
€85.81
(exc. VAT)
€105.55
(inc. VAT)
Units | Per unit |
1 - 4 | €85.81 |
5 + | €81.51 |
- RS Stock No.:
- 827-4445
- Mfr. Part No.:
- J80026A0100
- Manufacturer:
- Telegartner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
M12 Circular Connectors STX M12x1 Series, 8 Way, X Coded
Telegartner STX M12x1, 8-pole, X-coded compact connectors in CAT.6A are a robust connector ideal for ethernet applications. These M12 circular screw lock connectors can transmit data rates of up to 10 Gbit/s. The STX M12x1 series of 8 way connectors can be used for many applications, such as security and video surveillance systems, production and manufacturing, renewable energy and for use with railway vehicles data systems. Suitable for connecting to solid and stranded wire cables and features 360 degree shielding. These M12 circular connectors can be used with Power-over-Ethernet+ according to IEEE 802.3at to power devices with up to 30 W.
Dustrpoof and watertight, IP67 rated
Robust die cast housing
360 degree shielding
Vibration protection
Full metal shield between pairs of wires
Robust die cast housing
360 degree shielding
Vibration protection
Full metal shield between pairs of wires
Standards
IEC 61076-2-109
Approvals
UL
Telegartner M12 Connectors and Cable Assemblies
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Male to Female |
Termination Method | IDC |
IP Rating | IP67 |
Current Rating | 1.0A |
Series | M12 |
Body Orientation | Straight |
Voltage Rating | <gt>500 V |
Coding | X |
Mating Type | Threaded |
Housing Material | Brass, Die Cast Zinc |
Contact Plating | Gold over Nickel |
Strain Relief | Yes |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Contact Material | Brass |