- RS Stock No.:
- 883-7099
- Mfr. Part No.:
- HDP26-24-47PE-L015
- Manufacturer:
- Deutsch
35 In stock for delivery within 2 working days
Added
Price Each
€30.73
(exc. VAT)
€37.80
(inc. VAT)
Units | Per unit |
1 - 24 | €30.73 |
25 + | €29.20 |
- RS Stock No.:
- 883-7099
- Mfr. Part No.:
- HDP26-24-47PE-L015
- Manufacturer:
- Deutsch
Technical data sheets
Legislation and Compliance
Product Details
HDP20 Plugs
Size 12 Contacts 25A
Size 16 Contacts 13A
Size 20 Contacts 7.5A
Size 16 Contacts 13A
Size 20 Contacts 7.5A
HDP20 Range
A range of Heavy Duty thermoplastic, multipole, circular, sealed connectors.,Available in 2 sizes ranging from 8 to 47 ways, in standard or `reverse sex` options.,Straight or right angled clam shell backshells accepting a variety of conduit sizes are also available. Uses Deutsch solid contacts size 12, 16 and 20 depending on the planform selected. For suitable contacts see for example, size 12 (stock no. 425-828), size 16 (stock no. 425-761), size 20 (stock no. 425-834). For a suitable crimp tool see stock no. 425-973.
Sealed to IP67
Durable – 100 mating cycles minimum
Vibration proof – 20g's at 10 - 2000Hz
Corrosion Resistant – 48hours Salt Spray to MIL STD 1344
Durable – 100 mating cycles minimum
Vibration proof – 20g's at 10 - 2000Hz
Corrosion Resistant – 48hours Salt Spray to MIL STD 1344
Specifications
Attribute | Value |
---|---|
Number of Contacts | 47 |
Mounting Type | Bulkhead Mount |
Connector Size | Standard |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Crimp |
IP Rating | IP67 |
Current Rating | 13.0 A, 7.5A |
Body Orientation | Straight |
Series | HDP20 |
Mating Type | Bayonet |
Shell Size | 24 |
Housing Material | Thermoplastic |
Contact Plating | Nickel |
Strain Relief | Yes |
Contact Material | Copper |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
- RS Stock No.:
- 883-7099
- Mfr. Part No.:
- HDP26-24-47PE-L015
- Manufacturer:
- Deutsch