Deutsch Circular Connector, 19 Contacts, Bulkhead Mount, Standard Connector, Socket, Female, IP67, HDP20 Series
- RS Stock No.:
- 883-7106
- Mfr. Part No.:
- HDP24-24-19SE-L015
- Manufacturer:
- Deutsch
Bulk discount available
Subtotal (1 unit)*
€20.68
(exc. VAT)
€25.44
(inc. VAT)
Temporarily out of stock
- Shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €20.68 |
| 25 - 49 | €19.64 |
| 50 + | €18.61 |
*price indicative
- RS Stock No.:
- 883-7106
- Mfr. Part No.:
- HDP24-24-19SE-L015
- Manufacturer:
- Deutsch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deutsch | |
| Number of Contacts | 19 | |
| Product Type | Circular Connector | |
| Mount Type | Bulkhead Mount | |
| Current | 25A | |
| Connector Size | Standard | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Orientation | Straight | |
| Series | HDP20 | |
| Voltage | 250 V | |
| Shell Size | 24 | |
| Termination Type | Crimp | |
| Mating Type | Bayonet | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Housing Material | Thermoplastic | |
| Standards/Approvals | No | |
| Pole Format | 19 | |
| Contact Plating | Nickel | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand Deutsch | ||
Number of Contacts 19 | ||
Product Type Circular Connector | ||
Mount Type Bulkhead Mount | ||
Current 25A | ||
Connector Size Standard | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Orientation Straight | ||
Series HDP20 | ||
Voltage 250 V | ||
Shell Size 24 | ||
Termination Type Crimp | ||
Mating Type Bayonet | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Housing Material Thermoplastic | ||
Standards/Approvals No | ||
Pole Format 19 | ||
Contact Plating Nickel | ||
Contact Material Copper | ||
HDP20 Receptacles
Size 12 Contacts 25A
Size 16 Contacts 13A
Size 20 Contacts 7.5A
HDP20 Range
A range of Heavy Duty thermoplastic, multipole, circular, sealed connectors.,Available in 2 sizes ranging from 8 to 47 ways, in standard or `reverse sex` options.,Straight or right angled clam Shell backShells accepting a variety of conduit sizes are also available. Uses Deutsch solid contacts size 12, 16 and 20 depending on the planform selected. For suitable contacts see for example, size 12 (stock no. 425-828), size 16 (stock no. 425-761), size 20 (stock no. 425-834). For a suitable crimp tool see stock no. 425-973.
Sealed to IP67
Durable – 100 mating cycles minimum
Vibration proof – 20g's at 10 - 2000Hz
Corrosion Resistant – 48hours Salt Spray to MIL STD 1344
Approvals
IP67
Related links
- Deutsch Circular Connector Bulkhead Mount Socket IP67, HDP20 Series
- Deutsch Circular Connector Bulkhead Mount Socket IP67, HDP20 Series
- Deutsch Circular Connector Bulkhead Mount Plug IP67, HDP20 Series
- Deutsch Circular Connector Bulkhead Mount Plug IP67, HDP20 Series
- Deutsch Circular Connector Bulkhead Mount Plug IP67, HDP20 Series
- Deutsch Circular Connector Cable Socket IP67, HD20 Series
- Deutsch Circular Connector Cable Socket IP67, HD20 Series
- Deutsch Circular Connector Cable Socket IP67, HD30 Series
