Phoenix Contact Circular Connector, 5 + PE Contacts, Cable Mount, M23 Connector, Socket, Female, IP67, SF Series
- RS Stock No.:
- 922-6311
- Mfr. Part No.:
- 1618202
- Manufacturer:
- Phoenix Contact
3 In stock for delivery within 2 working days
Added
Price Each
€47.31
(exc. VAT)
€58.19
(inc. VAT)
Units | Per unit |
1 - 4 | €47.31 |
5 - 24 | €44.33 |
25 - 49 | €41.73 |
50 + | €35.48 |
- RS Stock No.:
- 922-6311
- Mfr. Part No.:
- 1618202
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
M23 SPEEDCON Cable Connector, 5+PE
From Phoenix Contact, the SPEEDCON M23 Connector combines signal, data and power transference in a single contact. The compact M23 connector features SPEEDCON technology for fast and simple connection, and is an efficient solution for high power applications and CAT5 data transmission.
With a high degree of ingress protection and reduced system cabling, this M23 connector is as reliable as it is versatile, and offers a variety of opportunities for miniaturisation and efficiency..
With a high degree of ingress protection and reduced system cabling, this M23 connector is as reliable as it is versatile, and offers a variety of opportunities for miniaturisation and efficiency..
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 + PE |
Mounting Type | Cable Mount |
Connector Size | M23 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Crimp |
IP Rating | IP67 |
Current Rating | 30.0A |
Series | SF |
Body Orientation | Straight |
Voltage Rating | 630.0 V |
Coding | N |
Mating Type | N Coded |
Shell Size | M23 |
Pole Format | 5 + PE |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |