MOXA UC-3100 Industrial Computer 7.83 W ARM Cortex-A8 1 GHz 1GB Linux Debian 9, Kernel 4.4
- RS Stock No.:
- 633-583
- Mfr. Part No.:
- UC-3111-T-US-LX
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€1,304.02
(exc. VAT)
€1,603.94
(inc. VAT)
- Ready to ship from 28 September 2026
Units | Per unit |
|---|---|
| 1 + | €1,304.02 |
*price indicative
- RS Stock No.:
- 633-583
- Mfr. Part No.:
- UC-3111-T-US-LX
- Manufacturer:
- MOXA
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Industrial Computer | |
| Processor Type | ARM Cortex-A8 | |
| Series | UC-3100 | |
| Clock Speed | 1GHz | |
| Compatible Operating System | Linux Debian 9, Kernel 4.4 | |
| Bus Type | Ethernet | |
| Port Type | CAN, SMA, RS232/422/485, RP SMA, SIM, RJ45, Ethernet, USB Type A 3.0 | |
| Maximum Power Consumption | 7.83W | |
| Number of Card Slots | 1 | |
| Housing Material | Metal | |
| Onboard Memory | 1GB | |
| Type of Memory Onboard | DDR3 | |
| Width | 128.5mm | |
| Standards/Approvals | UKCA, FCC Part 15B Class A, ICES-003 Class A, NBTC, IEC 60950-1, EN 55032/35, WEEE, IEC 61000-4-6, WPC, KC, EN 61000-6-2, SUBTEL, PTCRB, UL 62368-1, IEC 61000-4-3, ANATEL, IEC 62368-1, IEC 60068-2-27, EN 61000-6-4, EN 55032 Class A, IECEX, IEC 61000-4-8, ATEX, IEC 61000-4-2, IEC 61000-4-4, RCM, IEC 61000-4-5, CE, CRoHS, UL 60950-1, IEC 60068-2-64, RoHS, ENACOM, IFETEL/NOM, EN 61000-6-4 Class A | |
| Minimum Operating Temperature | -40°C | |
| Depth | 26mm | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Industrial Computer | ||
Processor Type ARM Cortex-A8 | ||
Series UC-3100 | ||
Clock Speed 1GHz | ||
Compatible Operating System Linux Debian 9, Kernel 4.4 | ||
Bus Type Ethernet | ||
Port Type CAN, SMA, RS232/422/485, RP SMA, SIM, RJ45, Ethernet, USB Type A 3.0 | ||
Maximum Power Consumption 7.83W | ||
Number of Card Slots 1 | ||
Housing Material Metal | ||
Onboard Memory 1GB | ||
Type of Memory Onboard DDR3 | ||
Width 128.5mm | ||
Standards/Approvals UKCA, FCC Part 15B Class A, ICES-003 Class A, NBTC, IEC 60950-1, EN 55032/35, WEEE, IEC 61000-4-6, WPC, KC, EN 61000-6-2, SUBTEL, PTCRB, UL 62368-1, IEC 61000-4-3, ANATEL, IEC 62368-1, IEC 60068-2-27, EN 61000-6-4, EN 55032 Class A, IECEX, IEC 61000-4-8, ATEX, IEC 61000-4-2, IEC 61000-4-4, RCM, IEC 61000-4-5, CE, CRoHS, UL 60950-1, IEC 60068-2-64, RoHS, ENACOM, IFETEL/NOM, EN 61000-6-4 Class A | ||
Minimum Operating Temperature -40°C | ||
Depth 26mm | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- TW
Related links
- MOXA UC-3100 Industrial Computer 7.83 W ARM Cortex-A8 1 GHz 1GB Linux Debian 9, Kernel 4.4
- MOXA UC-8200 Industrial Computer 10 W ARM Cortex-A7 Dual-Core 1 GHz 2GB 2 Linux Debian 31 Kernel 4.4,
- MOXA UC-8200 Industrial Computer 10 W ARM Cortex-A7 Dual-Core 1 GHz 2GB 2 Kernel 5.10 Linux Debian 31,
- MOXA UC-8100-ME-T Industrial Computer 6 W Armv7 Cortex-A8 1 GHz 8GB 1 Debian 9, Moxa Industrial Linux 1
- MOXA UC-3100 Industrial Computer 8 W ARM 1 GHz 8GB Linux
- MOXA UC-3100 Industrial Computer 8 W ARM Cortex 1 GHz 8000MB 1 Linux
- MOXA 7.56 W Kernel 4.4, Linux Debian 1
- MOXA 6.75 W Kernel 4.4, Linux Debian 1
