Revolution PI RevPi Connect 4 Industrial Computer 20 W ARM Cortex 1.5 GHz 32GB 4

Subtotal (1 unit)*

€664.02

(exc. VAT)

€816.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€664.02

*price indicative

RS Stock No.:
271-3629
Distrelec Article No.:
303-89-634
Mfr. Part No.:
PR100380
Manufacturer:
Revolution PI
Find similar products by selecting one or more attributes.
Select all

Brand

Revolution PI

Product Type

Industrial Computer

Processor Type

ARM Cortex

Number of Cores

4

Series

RevPi Connect 4

Clock Speed

1.5GHz

IP Rating

IP20

Bus Type

USB

Port Type

HDMI, USB, RJ45

Maximum Power Consumption

20W

Housing Material

Polycarbonate

Onboard Memory

32GB

Standards/Approvals

IEC 61000-4

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

The Kunbus RevPi connect 4 with 8 GB RAM and 32 GB flash memory, made of polycarbonate material and has DIN rail housing.

Protection class IP20

Maximum relative humidity up to 93 percent

Related links