Siemens SENTRON Industrial Computer Modbus 2GB Linux

Subtotal (1 kit)*

€4,921.69

(exc. VAT)

€6,053.68

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Kit(s)
Per Kit
1 +€4,921.69

*price indicative

RS Stock No.:
281-8687
Mfr. Part No.:
7KT1666-0EE02-0EE0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Processor Type

Modbus

Product Type

Industrial Computer

Series

SENTRON

Compatible Operating System

Linux

IP Rating

IP40

Bus Type

Modbus

Onboard Memory

2GB

Minimum Operating Temperature

-40°C

Standards/Approvals

EAC

Siemens SENTRON Series Industrial Computer, IP40, 20.4 to 28.8V Supply Voltage - 7KT1666-0EE02-0EE0


This industrial computer is built for robust performance in automation applications. It is suitable for diverse environments and plays a key role in data acquisition and communication.

Features & Benefits


• Includes a ModBus processor for improved connectivity

• Compatible with Linux to support a range of applications

• Compact design for easy installation in limited spaces

• Provides 2GB on-board memory for efficient data processing

• Operates with a supply voltage range of 20.4V to 28.8V

• IP40 rated, offering protection against dust ingress

Applications


• Monitoring and controlling energy systems

• Data acquisition for industrial processes

• Serving as a gateway for energy counter connections

• Integration into Siemens starter packages for energy management

What operating systems can it work with?


It operates with Linux to support various applications.

How does the on-board memory affect its performance?


The 2GB on-board memory enables efficient data handling and processing.

Can it withstand challenging environments?


Yes, its IP40 rating provides protection against dust.

What supply voltage should be used?


It operates within a supply voltage range of 20.4V to 28.8V for optimal performance.

How is it installed in a system?


Its compact dimensions facilitate straightforward installation in confined spaces.

Related links