WAGO 752 Industrial Computer 42 W Intel Atom 1.91 GHz 64GB 4 Linux
- RS Stock No.:
- 281-3098
- Distrelec Article No.:
- 303-73-059
- Mfr. Part No.:
- 752-9400
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€1,215.93
(exc. VAT)
€1,495.59
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,215.93 |
*price indicative
- RS Stock No.:
- 281-3098
- Distrelec Article No.:
- 303-73-059
- Mfr. Part No.:
- 752-9400
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Industrial Computer | |
| Processor Type | Intel Atom | |
| Number of Cores | 4 | |
| Clock Speed | 1.91GHz | |
| Series | 752 | |
| IP Rating | IP40 | |
| Compatible Operating System | Linux | |
| Port Type | Ethernet | |
| Maximum Power Consumption | 42W | |
| Housing Material | Aluminium | |
| Graphic Output Onboard | Yes | |
| Onboard Memory | 64GB | |
| Type of Memory Onboard | Ddr.3L | |
| Width | 40mm | |
| Standards/Approvals | KC, UL | |
| Depth | 105mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Industrial Computer | ||
Processor Type Intel Atom | ||
Number of Cores 4 | ||
Clock Speed 1.91GHz | ||
Series 752 | ||
IP Rating IP40 | ||
Compatible Operating System Linux | ||
Port Type Ethernet | ||
Maximum Power Consumption 42W | ||
Housing Material Aluminium | ||
Graphic Output Onboard Yes | ||
Onboard Memory 64GB | ||
Type of Memory Onboard Ddr.3L | ||
Width 40mm | ||
Standards/Approvals KC, UL | ||
Depth 105mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
- COO (Country of Origin):
- TW
The WAGO Edge Computer with 4GB RAM and 64GB FLASH has 2 x ETHERNET interface for connecting to field devices and IT networks. It also has 4 x USB interface for optional connection of a USB stick, mouse or keyboard.
RoHS Compliant
HDMI and display port
Related links
- WAGO 752 Industrial Computer 42 W Intel Atom 1.91 GHz 64GB 4 Linux
- WAGO 752 Industrial Computer 95.2 W Intel Core i7 3.90 GHz 256GB Linux
- Phoenix Contact BL2 BPC Industrial Computer 16.8 W Intel Atom 1.6 GHz 64GB
- MOXA BXP-A100 Industrial Computer 50 W Intel Atom X6425E 2 GHz 8GB 4 Linux, Windows
- MOXA DRP-A100 Industrial Computer 50 W Intel Atom X6425E Processor 2 GHz 8GB 4 Linux, Windows
- MOXA BXP-A100 Industrial Computer 50 W Intel Atom X6425E 2 GHz 8GB 4 Windows, Linux
- Phoenix Contact Industrial Computer Intel Atom E3940 1.6 GHz 64GB Windows 10
- MOXA Intel Atom E3845 1.91 GHz Linux Debian 9 Windows 10 Embedded
