Schneider Electric Socket IP65 2+E, Earthing Position 6h Side Entry Industrial Interlock, 16A, 250V

Subtotal (1 unit)*

€408.10

(exc. VAT)

€501.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€408.10

*price indicative

RS Stock No.:
245-016
Mfr. Part No.:
82081
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Industrial Interlock

Plug/Socket

Socket

Pole Format

2+E

Current

16A

Colour

Grey

IP Rating

IP65

Voltage

250V

Orientation

Side Entry

Series

Mureva

Earthing Position

6h

Body Material

Polymer

Width

103mm

Standards/Approvals

No

Depth

126mm

COO (Country of Origin):
IT
The Schneider Electric Industrial interlocked socket with captive screws connection is panel mounted. The degree of protection is IP65 and IK09. The fire resistance is 750°C. The cable entries are for flexible or rigid cables. The size of the cable entries in 16A is 25mm for 10mm² cables. The color of the socket is grey with blue easy identification of the operating voltage. The frequency is 50Hz or 60Hz. The clock position of contact is 6h.

RoHS compliant

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy