Schneider Electric Socket Switchable IP65 2+E, Earthing Position 6h Straight Industrial Interlock, 16A, 250V
- RS Stock No.:
- 209-1293
- Mfr. Part No.:
- 82181
- Manufacturer:
- Schneider Electric
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 209-1293
- Mfr. Part No.:
- 82181
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Industrial Interlock | |
| Plug/Socket | Socket | |
| Pole Format | 2+E | |
| Switchable | Yes | |
| Current | 16A | |
| Colour | Grey | |
| IP Rating | IP65 | |
| Voltage | 250V | |
| Series | Pratika | |
| Orientation | Straight | |
| Earthing Position | 6h | |
| Body Material | Polymer | |
| Depth | 126mm | |
| Standards/Approvals | No | |
| Width | 103mm | |
| Length | 225mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Industrial Interlock | ||
Plug/Socket Socket | ||
Pole Format 2+E | ||
Switchable Yes | ||
Current 16A | ||
Colour Grey | ||
IP Rating IP65 | ||
Voltage 250V | ||
Series Pratika | ||
Orientation Straight | ||
Earthing Position 6h | ||
Body Material Polymer | ||
Depth 126mm | ||
Standards/Approvals No | ||
Width 103mm | ||
Length 225mm | ||
- COO (Country of Origin):
- DE
The Schneider Electric Unika interlocked socket used 2P+E pole and 16 A of current. It has low voltage and 50/60 Hz of network frequency.
Ambient air temperature for operation 35 °C
Degree of protection IP65
Related links
- Schneider Electric Socket Switchable IP65 3+E 16A, 415V
- Scame Socket Switchable IP44 2+E 16A, 250V
- Scame Socket Switchable IP67 2+E 16A, 250V
- Scame Socket Switchable IP66 Earthing Position 6h Right Angle Industrial Interlock 250V
- Amphenol Industrial Socket Switchable IP44 2+E 16A, 250V
- Amphenol Industrial Socket Switchable IP67 Earthing Position 6h Vertical Industrial Interlock 250V
- Amphenol Industrial Socket Switchable IP67 2+E 16A, 250V
- Schneider Electric Socket IP65 2+E 16A, 250V
