MENNEKES Switchable IP67 3, Earthing Position 6h Straight Industrial Interlock, 63A, 230V

Subtotal (1 box of 3 units)*

€1,557.34

(exc. VAT)

€1,915.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€1,557.34€519.113

*price indicative

RS Stock No.:
597-557
Mfr. Part No.:
5911A
Manufacturer:
MENNEKES
Find similar products by selecting one or more attributes.
Select all

Brand

MENNEKES

Product Type

Industrial Interlock

Pole Format

3

Switchable

Yes

Current

63A

Colour

Grey

IP Rating

IP67

Voltage

230V

Orientation

Straight

Earthing Position

6h

Body Material

Plastic

Standards/Approvals

EAC

COO (Country of Origin):
DE
The MENNEKES DUO Wall Mounted Receptacle is a highly secure and Durable industrial socket designed for demanding environments. It incorporates a mechanical DUO‑interlock, ensuring that plugs can only be inserted or removed when the switch is OFF, and once turned ON, the plug is physically locked under load.

Screw terminals

X-CONTACT

Switched

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy