MENNEKES Switchable IP67 3, Earthing Position 6h Straight Industrial Interlock, 63A, 230V
- RS Stock No.:
- 597-558
- Mfr. Part No.:
- 5911A
- Manufacturer:
- MENNEKES
Subtotal (1 unit)*
€545.06
(exc. VAT)
€670.42
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €545.06 |
*price indicative
- RS Stock No.:
- 597-558
- Mfr. Part No.:
- 5911A
- Manufacturer:
- MENNEKES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MENNEKES | |
| Product Type | Industrial Interlock | |
| Pole Format | 3 | |
| Switchable | Yes | |
| Current | 63A | |
| Colour | Grey | |
| IP Rating | IP67 | |
| Voltage | 230V | |
| Orientation | Straight | |
| Earthing Position | 6h | |
| Body Material | Plastic | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand MENNEKES | ||
Product Type Industrial Interlock | ||
Pole Format 3 | ||
Switchable Yes | ||
Current 63A | ||
Colour Grey | ||
IP Rating IP67 | ||
Voltage 230V | ||
Orientation Straight | ||
Earthing Position 6h | ||
Body Material Plastic | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- DE
The MENNEKES DUO Wall Mounted Receptacle is a highly secure and Durable industrial socket designed for demanding environments. It incorporates a mechanical DUO‑interlock, ensuring that plugs can only be inserted or removed when the switch is OFF, and once turned ON, the plug is physically locked under load.
Screw terminals
X-CONTACT
Switched
Related links
- MENNEKES Switchable IP67 3 63A, 230V
- MENNEKES Socket Switchable IP67 2+E 63A, 230V
- MENNEKES Socket Switchable IP67 3+E 63A, 400V
- MENNEKES Socket Switchable IP67 3+N+E 63A, 400V
- Scame Socket Switchable IP67 3+N+E 63A, 415V
- MENNEKES Socket Switchable IP67 4 63A, 400V
- Scame Socket Switchable IP67 3+E 63A, 415V
- Amphenol Industrial Socket Switchable IP67 3+N+E 63A, 415V
