MENNEKES Switchable IP67 Industrial Interlock Socket 2P+E, Earthing Position 4h, 16A, 110 V

Stock information currently inaccessible
RS Stock No.:
184-4255
Mfr. Part No.:
7011A
Manufacturer:
MENNEKES
Find similar products by selecting one or more attributes.
Select all

Brand

MENNEKES

Plug/Socket

Socket

Pole Format

2P+E

Switchable

Yes

Colour

Yellow

IP Rating

IP67

Voltage Rating

110 V

Current Rating

16A

Body Orientation

Straight

Dimensions

252 x 118 x 144mm

Earthing Position

4h

Body Material

Thermoplastic

Depth

144mm

Length

252mm

Width

118mm

COO (Country of Origin):
DE

Standards

BS4343 (IEC/EN 60309-2)

Related links